Print Page
Image is for illustrative purposes only. Please refer to product description.
2,215 In Stock
Need more?
2215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.640 (CNY12.0232) |
| 10+ | CNY9.380 (CNY10.5994) |
| 25+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.64 (CNY12.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7717-178NG
Order Code1704190
Technical Datasheet
Thickness0.533mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product Range-
Product Overview
The 7717-178NG is a 3-lead natural Standard Mounting Pad with nylon base resin as per ASTM STD D4066-82 PA111 base.
- 8.89mm Heat Sink diameter
Applications
Industrial
Technical Specifications
Thickness
0.533mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
-
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002