Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
917 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.140 (CNY47.6182) |
| 5+ | CNY37.080 (CNY41.9004) |
| 10+ | CNY31.000 (CNY35.030) |
| 20+ | CNY27.970 (CNY31.6061) |
| 50+ | CNY25.940 (CNY29.3122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.14 (CNY47.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoMQ75-1
Order Code232970
Technical Datasheet
Thermal Resistance7.5°C/W
Packages CooledTO-218, TO-220
External Width - Metric29.5mm
External Height - Metric11mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.16"
External Height - Imperial0.43"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
Alternatives for MQ75-1
1 Product Found
Product Overview
The MQ75-1 is a 75 x 29.5 x 11mm undrilled power Heat Sink made of aluminium with black anodized finish. This heat sink is suitable for use with TO-218 and TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
7.5°C/W
External Width - Metric
29.5mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.43"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
1.16"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028