Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120007-0490
Order Code1898903
Product RangeMicro-Change 120007 Series
Also Known AsGTIN UPC EAN: 883906073671
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.850 (CNY169.3305) |
| 10+ | CNY146.040 (CNY165.0252) |
| 25+ | CNY142.230 (CNY160.7199) |
| 100+ | CNY138.420 (CNY156.4146) |
| 250+ | CNY137.660 (CNY155.5558) |
| 500+ | CNY134.300 (CNY151.759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.85 (CNY169.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120007-0490
Order Code1898903
Product RangeMicro-Change 120007 Series
Also Known AsGTIN UPC EAN: 883906073671
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120007 Series
SVHCLead (27-Jun-2024)
Product Overview
The 120007-0490 is a 5m Micro-Change® Double-ended Cordset with 4-position M12 straight female to straight male connection. This sensor cable comes with a black PUR/PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120007 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2