Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120010-0008
Order Code2918294
Product RangeMicro-Change 120010 Series
Also Known As804S00P20M050, GTIN UPC EAN: 883906183165
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY272.330 (CNY307.7329) |
5+ | CNY261.440 (CNY295.4272) |
25+ | CNY250.550 (CNY283.1215) |
50+ | CNY245.100 (CNY276.963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.33 (CNY307.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120010-0008
Order Code2918294
Product RangeMicro-Change 120010 Series
Also Known As804S00P20M050, GTIN UPC EAN: 883906183165
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120010 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01