Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120065-1792
Order Code2080804
Product RangeMicro-Change 120065 Series
Also Known AsGTIN UPC EAN: 78678897440
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.360 (CNY331.4968) |
| 50+ | CNY281.630 (CNY318.2419) |
| 100+ | CNY272.140 (CNY307.5182) |
| 250+ | CNY266.450 (CNY301.0885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.36 (CNY331.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-1792
Order Code2080804
Product RangeMicro-Change 120065 Series
Also Known AsGTIN UPC EAN: 78678897440
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120065-1792 is a 5m Micro-Change® Single-ended Cordset with 5-position M12 straight female to pigtail connection. This sensor cable comes with a black PUR/PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Copper alloy contact
- Fluoro-elastomer O-ring
- Threaded coupling
- Gold-plated over nickel finish
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23