Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120071-0049
Order Code2918321
Product Range120071 Series
Also Known As8A5007-31, GTIN UPC EAN: 78678824042
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.430 (CNY402.7659) |
| 10+ | CNY316.020 (CNY357.1026) |
| 25+ | CNY297.720 (CNY336.4236) |
| 100+ | CNY270.000 (CNY305.100) |
| 250+ | CNY255.380 (CNY288.5794) |
| 500+ | CNY250.280 (CNY282.8164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.43 (CNY402.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0049
Order Code2918321
Product Range120071 Series
Also Known As8A5007-31, GTIN UPC EAN: 78678824042
Technical Datasheet
Product Range120071 Series
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating4A
Voltage Rating36VDC
Technical Specifications
Product Range
120071 Series
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
36VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216