Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-0031
Order Code2080766
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 78172553187
Your Part Number
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.100 (CNY231.763) |
| 10+ | CNY198.930 (CNY224.7909) |
| 25+ | CNY194.020 (CNY219.2426) |
| 100+ | CNY189.110 (CNY213.6943) |
| 250+ | CNY184.760 (CNY208.7788) |
| 500+ | CNY181.070 (CNY204.6091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.10 (CNY231.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-0031
Order Code2080766
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 78172553187
Technical Datasheet
Product RangeUltra-Lock 120084 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP69K, NEMA6
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (07-Nov-2024)
Product Overview
The 120084-0031 is a 5-pole Ultra-Lock® (M12) PCB-mount Receptacle made of nickel-plated brass and it has straight male contacts. This connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance.
- M16 x 1.5 Mounting thread
- External thread coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Ultra-Lock 120084 Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP69K, NEMA6
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02