Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-5108
Order Code2080756
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778910
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.520 (CNY189.2976) |
| 10+ | CNY163.060 (CNY184.2578) |
| 25+ | CNY158.590 (CNY179.2067) |
| 100+ | CNY154.120 (CNY174.1556) |
| 250+ | CNY150.770 (CNY170.3701) |
| 500+ | CNY147.760 (CNY166.9688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.52 (CNY189.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5108
Order Code2080756
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778910
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120084-5108 is a 4-pole Ultra-Lock® (M12) front panel-mount Receptacle made of nickel-plated brass and it has straight male contacts. This connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance.
- M16 x 1.5 Mounting thread
- External thread coupling
- 22AWG Wire size
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02