Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.430 (CNY256.9959) |
| 5+ | CNY220.610 (CNY249.2893) |
| 10+ | CNY213.780 (CNY241.5714) |
| 15+ | CNY209.240 (CNY236.4412) |
| 20+ | CNY204.680 (CNY231.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.43 (CNY257.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130047-8011
Order Code2723455
Product Range130047
Also Known AsE6AS07-6
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range130047
Product Overview
130047-8011 is a brad RJ-45 field attachable connector with IDC termination.
- 8 poles, right-angle, male, shielded connector
- Suitable for 26-24AWG wire size
- Push to lock coupling
- Zinc die-cast with nickel body
- IP20 rated
- 0.5A, 48V rated
- Brass with gold plating contact
- Cable diameter range from 5.50 to10.00mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
130047
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078