Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130058-0025
Order Code3048762
Product RangeUltra-Lock 130058 Series
Also Known AsERWPAB3002M010
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY340.180 (CNY384.4034) |
5+ | CNY326.580 (CNY369.0354) |
25+ | CNY312.970 (CNY353.6561) |
50+ | CNY306.160 (CNY345.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.18 (CNY384.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130058-0025
Order Code3048762
Product RangeUltra-Lock 130058 Series
Also Known AsERWPAB3002M010
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 130058 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
Ultra-Lock 130058 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072121