Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No200456-1213
Order Code3289550
Product RangeMega-Fit 200456
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No200456-1213
Order Code3289550
Product RangeMega-Fit 200456
Technical Datasheet
Product RangeMega-Fit 200456
No. of Positions3Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 76823 & 172063 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Mega-Fit 200456
No. of Positions
3Ways
For Use With
Molex Mega-Fit 76823 & 172063 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134