Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2130
Order Code3289591
Product RangeNano-Fit OTS 79758 Series
Your Part Number
1,406 In Stock
3,000 more incoming. You can reserve stock now
1406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2000+ | CNY4.990 (CNY5.6387) |
| 3000+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.20 (CNY80.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2130
Order Code3289591
Product RangeNano-Fit OTS 79758 Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeNano-Fit OTS 79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Nano-Fit OTS 79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804