Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120006-0014
Order Code1606758
Product RangeMicro-Change 120006 Series
Also Known As804000E03M020
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.300 (CNY195.829) |
| 50+ | CNY168.740 (CNY190.6762) |
| 100+ | CNY164.140 (CNY185.4782) |
| 250+ | CNY158.070 (CNY178.6191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.30 (CNY195.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0014
Order Code1606758
Product RangeMicro-Change 120006 Series
Also Known As804000E03M020
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120006 Series
SVHCLead (14-Jun-2023)
Product Overview
The 804000E03M020 is a 2m Micro-Change® Single-ended Cordset with 4-position M12 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, TPU connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- 0.34mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Alternatives for 120006-0014
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289845