Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A5000-325
Order Code1606740
Product RangeBRAD Micro-Change 8A4000 Series
Also Known As1200710043
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.570 (CNY315.9141) |
| 10+ | CNY271.330 (CNY306.6029) |
| 25+ | CNY264.460 (CNY298.8398) |
| 100+ | CNY257.590 (CNY291.0767) |
| 250+ | CNY256.410 (CNY289.7433) |
| 500+ | CNY255.230 (CNY288.4099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.57 (CNY315.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A5000-325
Order Code1606740
Product RangeBRAD Micro-Change 8A4000 Series
Also Known As1200710043
Technical Datasheet
Product RangeBRAD Micro-Change 8A4000 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Product Overview
The 8A5000-325 is a 5-postion Micro-Change® (M12) straight female Field Attachable Connector.
- PG9 Cable gland
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
BRAD Micro-Change 8A4000 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034