Print Page
Image is for illustrative purposes only. Please refer to product description.
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY486.620 (CNY549.8806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.62 (CNY549.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-125-C-342.
Order Code1771574
Technical Datasheet
Marker ColourWhite, Black
Marker Dimensions3.2mm x 2.13m
I.D. Max2.8mm
Shrink Ratio3:1
Technical Specifications
Marker Colour
White, Black
I.D. Max
2.8mm
Marker Dimensions
3.2mm x 2.13m
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032727