Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY353.840 (CNY399.8392) |
5+ | CNY309.610 (CNY349.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.84 (CNY399.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-595-WT
Order Code3267372
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBrady BMP21-PLUS, BMP21, ID PAL, LABPAL & BMP21-LAB Label Printers
Product Range-
SVHCTo Be Advised
Product Overview
The M21-750-595-WT is an indoor/outdoor Label Cartridge features a black ribbon on white tape, made of vinyl film with permanent acrylic adhesive and matte finish. Suitable for use with BMP21 series (BMP21-PLUS and BMP21-LAB), ID PAL and LabPal printers.
- Smooth, textured/rough surface
- Freezer environment
- Printable area - 19.050mm (W) x 6.400m (H)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL & BMP21-LAB Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084823