Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-13-423
Order Code4236703
Product RangeWorkHorse Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.110 (CNY593.3743) |
| 5+ | CNY514.610 (CNY581.5093) |
| 10+ | CNY504.110 (CNY569.6443) |
| 25+ | CNY493.610 (CNY557.7793) |
| 50+ | CNY484.780 (CNY547.8014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.11 (CNY593.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-13-423
Order Code4236703
Product RangeWorkHorse Series
Technical Datasheet
Label Height6.35mm
Label Width22.86mm
Label Diameter-
Label ColourWhite
Pack Quantity750
Product RangeWorkHorse Series
Technical Specifications
Label Height
6.35mm
Label Diameter
-
Pack Quantity
750
Label Width
22.86mm
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814