Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY381.100 (CNY430.643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.10 (CNY430.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This indoor/5 year outdoor vinyl is very pliable and conforms well to smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. Good for rough surfaces.
- Temperature range -40°C to 120°C
- Supplied in rolls of length 9.14m
Technical Specifications
Label Tape Type
Adhesive
Tape Width
38.1mm
Label Tape Colour
White on Blue
Product Range
-
Tape Length
9.14m
Tape Material
Vinyl
For Use With
Brady IDXPERT & LABXPERT Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.198