Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY895.950 (CNY1,012.4235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY895.95 (CNY1,012.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-250-1.
Order Code8769591
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.8mm x 11.15mm
I.D. Max5.5mm
I.D. Min2.4mm
Shrink Ratio3:1
Product Range-
Product Overview
The XPS-250-1 is a PermaSleeve® Heat-shrinkable Wire Marker Sleeve for the IDXPERT® printer. B-342 polyolefin and available in black on white colors and sleeves are kitted style (individually pre-cut). The full circle heat-shrink sleeves are the ultimate in marker durability, permanence and aesthetic appearance. Fast shrink rate saves time and costs during installation. Available as individual 1-inch long markers or in cut-to-length continuous supply.
- Matte finish
- Self-extinguishing
- Excellent cold-weather performance
- 3:1 Shrink ratio
Applications
Cable & Wire Marking, Industrial, HVAC, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.8mm x 11.15mm
I.D. Min
2.4mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
5.5mm
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22