Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY805.310 (CNY910.0003) |
5+ | CNY789.210 (CNY891.8073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY805.31 (CNY910.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The XPS-250-CONT-YL-BK is a black on yellow PermaSleeve® heat-shrinkable Wire Marker Sleeve made of polyolefin with matte finish. The 60532 sleeve can be printed through IDXPERT® printer. It is used for panel identification, wire and cable marking.
- Continuous Style (cut-to-length by user)
- Self-extinguishing
- Excellent cold-weather performance
- 3:1 Shrink ratio
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
I.D. Max
5.5mm
I.D. Min
2.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208426