Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoBL-830
Order Code1203507
Also Known AsGTIN UPC EAN: 837324000061
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoBL-830
Order Code1203507
Also Known AsGTIN UPC EAN: 837324000061
Technical Datasheet
Computer InterfaceBluetooth
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Class 2 RS232 Bluetooth adaptor ( 9 pin female)
- Able to establish a wireless connection to any legacy device with RS232 serial port
- Advanced features available via HyperTerminal, command set and Windows utilities
- Unique small form factor with integral antenna
- Class 2 device with up to 30m open field range
- Embedded Bluetooth Protocol Stack –SSP (serial port profile)
- Power input via Pin 9 of RS232 port option
- Power requirement: 5V -13.6V on PIN9
Contents
Adaptor and ac adaptor.
Technical Specifications
Computer Interface
Bluetooth
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170891
