Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAND REX
Manufacturer Part NoSPC00440A003 100M
Order Code1184002
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY762.320 (CNY861.4216) |
| 5+ | CNY747.080 (CNY844.2004) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY762.32 (CNY861.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00440A003 100M
Order Code1184002
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max190°C
Conductor Area CSA0.128mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.75mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC00440A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Conductor size of 26AWG and 1x0.40mm (Max Strands x Strand Size)
- Voltage rating of 300Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
190°C
Voltage Rating
300V
External Diameter
0.75mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.128mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28