Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAND REX
Manufacturer Part NoSPC00442A001 25M
Order Code1184010
Product RangeSPC PTFE Series
Your Part Number
Technical Datasheet
59 In Stock
40 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(SG stock)
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.870 (CNY292.5231) |
| 5+ | CNY248.870 (CNY281.2231) |
| 10+ | CNY241.250 (CNY272.6125) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY258.87 (CNY292.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00442A001 25M
Order Code1184010
Product RangeSPC PTFE Series
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.15mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.124mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.8mm
Approval Specification-
Product RangeSPC PTFE Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
0.8mm
Product Range
SPC PTFE Series
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.15mm
Reel Length (Metric)
25m
Conductor Area CSA
0.124mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC00442A001 25M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08