Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,672.550 (CNY1,889.9815) |
5+ | CNY1,639.100 (CNY1,852.183) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,672.55 (CNY1,889.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00471A001 100M
Order Code1184138
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge22AWG
Conductor Area CSA0.338mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max260°C
No. of Max Strands x Strand Size0
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.67mm
Approval SpecificationBS 3G 210 Type B
Product Range-
Product Overview
The SPC00471A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Voltage rating of 1000Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
1.67mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.338mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
0
Conductor Material
Silver Plated Copper
Approval Specification
BS 3G 210 Type B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76