Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY987.920 (CNY1,116.3496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY987.92 (CNY1,116.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P1200L is a base-mount push-pull Toggle Clamp with plunger locks at both extended and retracted ends of the stroke.
Applications
Industrial
Contents
Toggle clamp, MB1050 Setscrew and Nut.
Technical Specifications
Clamp Type
Push Pull
Height
200mm
Weight
1.6kg
Hole Diameter
20mm
Holding Force
1200N
Length
190mm
Vertical Arm Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66