Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No180/15RR
Order Code1086070
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.580 (CNY606.3354) |
| 5+ | CNY532.010 (CNY601.1713) |
| 10+ | CNY527.430 (CNY595.9959) |
| 25+ | CNY491.820 (CNY555.7566) |
| 50+ | CNY479.360 (CNY541.6768) |
| 100+ | CNY466.900 (CNY527.597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.58 (CNY606.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No180/15RR
Order Code1086070
Technical Datasheet
Connector to ConnectorMains Plug, Euro to Mains Socket, Euro
Cable Length - Metric15m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial49ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 180/15RR is a 15m HO5RR-F 3G1.5 black Mains Power Cord with Euro mains plug to mains socket.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to Mains Socket, Euro
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
49ft
Cable Length - Metric
15m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42