Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2750S-10A0-B-23
Order Code3586942
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.060 (CNY76.9078) |
| 5+ | CNY59.560 (CNY67.3028) |
| 10+ | CNY49.340 (CNY55.7542) |
| 50+ | CNY44.250 (CNY50.0025) |
| 100+ | CNY40.840 (CNY46.1492) |
| 250+ | CNY40.030 (CNY45.2339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.06 (CNY76.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2750S-10A0-B-23
Order Code3586942
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max98
Power Rating13W
Luminous Flux @ Test1003lm
Forward Current @ Test250mA
Viewing Angle130°
Forward Voltage VF Typ35.1V
Nominal CCT (K)5000 K
COB Length15.9mm
COB Width15.9mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test114lm/W
Light Emitting Surface29mm
Lens Type-
Lens ShapeRound with Flat Top
Height2mm
Product RangeVesta Gen 2 29mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Neutral White
Power Rating
13W
Forward Current @ Test
250mA
Forward Voltage VF Typ
35.1V
COB Length
15.9mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
29mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 29mm Array BXRV
Colour Rendering Index Max
98
Luminous Flux @ Test
1003lm
Viewing Angle
130°
Nominal CCT (K)
5000 K
COB Width
15.9mm
Lumens / Watt @ Current Test
114lm/W
Lens Type
-
Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002