Print Page
AVT600
TORQUE WRENCH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITOOL
Manufacturer Part NoAVT600
Order Code1377751
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRITOOL
Manufacturer Part NoAVT600
Order Code1377751
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m12N-m to 68N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
12N-m to 68N-m
Drive Size - Imperial
0.375"
Product Range
TUK SGACK902S Keystone Coupler
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01