Print Page
RBB5662
RATCHET, SPANNER, 9/16X5/8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITOOL
Manufacturer Part NoRBB5662
Order Code1377968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRITOOL
Manufacturer Part NoRBB5662
Order Code1377968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric-
AF Size - Imperial9/16"
AF Size - Metric End 2-
AF Size - Imperial End 25/8"
Length203mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for RBB5662
1 Product Found
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
203mm
SVHC
No SVHC (17-Dec-2015)
AF Size - Imperial
9/16"
AF Size - Imperial End 2
5/8"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1