Print Page
RJM41
COMBINATION SPANNER, 41MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITOOL
Manufacturer Part NoRJM41
Order Code1418416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRITOOL
Manufacturer Part NoRJM41
Order Code1418416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric41mm
AF Size - Imperial-
Length479mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
AF Size - Metric
41mm
Length
479mm
SVHC
No SVHC (17-Dec-2015)
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98