Print Page
RJM9
COMBINATION SPANNER, 9MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for RJM9
1 Product Found
Technical Specifications
AF Size - Metric
9mm
Length
139mm
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036