Print Page
RJXM19
COMBINATION SPANNER, LS, 19MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITOOL
Manufacturer Part NoRJXM19
Order Code1417893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRITOOL
Manufacturer Part NoRJXM19
Order Code1417893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric19mm
AF Size - Imperial-
Length351mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for RJXM19
1 Product Found
Technical Specifications
AF Size - Metric
19mm
Length
351mm
SVHC
No SVHC (17-Dec-2015)
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06