Print Page
SWRM24
RING SPANNER, FLAT SLOG, 24MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITOOL
Manufacturer Part NoSWRM24
Order Code1377786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRITOOL
Manufacturer Part NoSWRM24
Order Code1377786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric24mm
AF Size - Imperial-
Length-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
AF Size - Metric
24mm
Length
-
SVHC
No SVHC (17-Dec-2015)
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1