Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.510 (CNY35.6063) |
10+ | CNY22.400 (CNY25.312) |
50+ | CNY21.220 (CNY23.9786) |
200+ | CNY20.040 (CNY22.6452) |
500+ | CNY18.850 (CNY21.3005) |
Product Information
Product Overview
The HCPL-0531-500E is a 2-channel 8-pin High Speed Optocoupler contains a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is suitable for line receivers, replace pulse transformers, analogue signal ground isolation and isolated analogue amplifier.
- Open collector outputs
- TTL compatible
- 3MHz Bandwidth
- 567V Maximum working insulation voltage
Applications
Signal Processing, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
3.75kV
20V
SOIC
25mA
19%
-
Technical Docs (1)
Alternatives for HCPL-0531-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate