Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C170
Order Code2497343
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.260 (CNY2.5538) |
| 12000+ | CNY2.220 (CNY2.5086) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY9,040.00 (CNY10,215.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C170
Order Code2497343
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ473nm
Luminous Intensity55mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMR-C170 is a high performance blue Chip LED with untinted/diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product. This LED comes in top emitting package with their wide viewing angle, it is suitable for direct backlighting application or being used with light pipes. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
1.25mm x 1.4mm
Forward Voltage
3.4V
Luminous Intensity
55mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001