Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-021L-500E
Order Code2313185
Your Part Number
Technical Datasheet
4,386 In Stock
Need more?
4386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY14.630 (CNY16.5319) |
| 25+ | CNY13.520 (CNY15.2776) |
| 50+ | CNY12.400 (CNY14.012) |
| 100+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.11 (CNY22.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Low power, 5MBd digital CMOS optocoupler. It is suitable for use in Low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver and power control systems.
- Low power supply current IDD: 1.1mA/channel max
- Low forward current IF: 1.6mA min
- Pulse width distortion (PWD): 200ns
- Propagation delay skew (tpsk): 220ns
- Propagation delay (tp): 250ns
- Common mode rejection: 25KV/μs min. at VCM = 1000V
- UL 1577 recognized, CSA approval
- IEC/EN 60747-5-5, approval for reinforced insulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012