Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-061L-500E
Order Code2213629
Your Part Number
Technical Datasheet
933 In Stock
Need more?
933 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY12.050 (CNY13.6165) |
| 200+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY10.560 (CNY11.9328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ultra low power 10MBd digital CMOS optocoupler. It is suitable for use in communication Interface: RS485, CAN Bus, I2C, microprocessor system interfaces and digital isolation for A/D, D/A conversion.
- Ultra low current IDD consumption: 1.5mA max
- Low input current capability: 1.6mA min
- Built-in slew-rate controlled output
- Tristate output with enable pin VE
- 20KV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High Speed: 10MBd min
- Guaranteed AC and DC performance over wide temperature: -40° C to +105° C
- UL 1577 recognized – 3750 VRMS for 1 minute
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Alternatives for ACPL-061L-500E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012