Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-500E
Order Code1634749
Product RangeACPL-227 / ACPL-247
Your Part Number
Technical Datasheet
111,247 In Stock
Need more?
44968 Next business day delivery available(Shanghai stock)
300 Delivery in 3-4 Business Days(Shanghai stock)
65979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.520 (CNY7.3676) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.400 (CNY3.842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-500E
Order Code1634749
Product RangeACPL-227 / ACPL-247
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-227 / ACPL-247
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-227-500E from Avago is a surface mount DC input dual channel half pitch phototransistor optocoupler in 8 pin SO package. Optocoupler contains two light emitting diodes optically coupled to two separate phototransistors. This optocouplers are widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 50% (min) at IF = ±5mA, VCE = 5V
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time (tr) is 2µs(typ) at VCC = 10V, IC = 2mA and RL= 100 ohm
- CMR of 10KV/μs (typical)
- CSA, UL and IEC/EN/DIN EN 60747-5-2 approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
ACPL-227 / ACPL-247
Technical Docs (1)
Alternatives for ACPL-227-500E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025