Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-247-500E
Order Code2454388
Your Part Number
Technical Datasheet
4,000 In Stock
18,000 more incoming. You can reserve stock now
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY7.070 (CNY7.9891) |
| 6000+ | CNY6.620 (CNY7.4806) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY14,140.00 (CNY15,978.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-247-500E is a 4-channel 16-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains 4 light emitting diodes optically coupled to 4 separate phototransistors. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedance.
- 2μs Typical response time
- 10kV/μs Typical CMR
- 50mA Average forward current
- 6V Reverse voltage
- 170mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for ACPL-247-500E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022