Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.990 (CNY85.8687) |
| 5+ | CNY67.430 (CNY76.1959) |
| 10+ | CNY58.860 (CNY66.5118) |
| 50+ | CNY46.520 (CNY52.5676) |
| 100+ | CNY45.590 (CNY51.5167) |
| 250+ | CNY44.660 (CNY50.4658) |
Product Overview
The ACPL-C780-000E is a 1-channel 8-pin surface-mount Miniature Isolation Amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). It can be product can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions.
- Compact and auto-insertable stretched
- Advanced Sigma-Delta (∑-∆) A/D converter technology
- 15kV/µs Common-mode rejection at VCM=1000V
- 0.3mV Input offset voltage
- 100kHz Bandwidth
- 0.004% Non-linearity
Applications
Sensing & Instrumentation, Power Management, Signal Processing
Technical Specifications
1 Channel
8Pins
-
-
SSO
5kV
100kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate