Print Page
Image is for illustrative purposes only. Please refer to product description.
703 In Stock
1,000 more incoming. You can reserve stock now
703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY43.400 (CNY49.042) |
| 25+ | CNY40.690 (CNY45.9797) |
| 50+ | CNY37.980 (CNY42.9174) |
| 100+ | CNY35.260 (CNY39.8438) |
| 500+ | CNY32.370 (CNY36.5781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY434.00 (CNY490.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Precision optically isolated voltage sensor is optical isolation amplifier designed specifically for voltage sensing. It is suitable for use in Isolated voltage sensing in AC and servo motor drives, Isolated DC-bus voltage sensing in solar inverters, wind turbine inverters, Isolated sensor interfaces, Signal isolation in data acquisition systems and General purpose voltage isolation.
- Advanced sigma-delta A/D converter technology
- 0 to 2V nominal input range
- Low gain drift -35ppm/°C
- 21µV /°C offset voltage drift
- 0.1% non-linearity max and active-high shutdown pin
- 100KHz wide bandwidth
- 3V to 5.5V wide supply range for output side
- 15KV/µs common-mode transient immunity
- UL 1577: 5000VRMS/1 min double protection rating and CSA: Component Acceptance Notice #5 approvals
- IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000418