Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY18.290 (CNY20.6677) |
| 25+ | CNY17.200 (CNY19.436) |
| 50+ | CNY16.110 (CNY18.2043) |
| 100+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY13.640 (CNY15.4132) |
Product Overview
The ACPL-M483-000E is a reverse logic high CMR Intelligent Power Module Optocoupler containing an AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive of intelligent power module or as a gate driver. Minimized propagation delay differences between devices makes this high CMR intelligent power module optocoupler an excellent solution for improving inverter efficiency through reduced switching dead time.
- Reverse output
- Performance specified for common IPM applications
- Short maximum propagation delays
- Minimized pulse width distortion (PWD)
- Hysteresis
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
5Pins
-
SOP
3.75kV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate