Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY19.280 (CNY21.7864) |
| 25+ | CNY18.090 (CNY20.4417) |
| 50+ | CNY16.900 (CNY19.097) |
| 100+ | CNY15.700 (CNY17.741) |
| 500+ | CNY13.800 (CNY15.594) |
Product Overview
The ACPL-M484-000E is a positive logic high CMR Intelligent Power Module Optocoupler contains an AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive intelligent power module or gate drive. Minimized propagation delay difference between device makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time.
- Positive output
- Performance specified for common IPM applications
- Short maximum propagation delays
- Minimized pulse width distortion (PWD)
- Hysteresis
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
-
5Pins
3.75kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate