Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY20.830 (CNY23.5379) |
| 50+ | CNY19.410 (CNY21.9333) |
| 100+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY15.850 (CNY17.9105) |
Product Overview
The ACPL-W61L-000E is a 10Mbaud ultra low power Digital CMOS Optocoupler that combines an AlGaAs LED and an integrated high gain photo detector. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
- Guaranteed AC and DC performance over -40 to +105°C temperature range
- 1.6mA Low input current
Applications
Communications & Networking, Signal Processing
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
6Pins
5kV
SOIC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate