Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,440.000 (CNY5,017.200) |
Product Information
Product Overview
AFBR-0545Z is a media converter kit for the AFBR-5972Z fibre optic transceiver. AFBR-5972Z transceiver module enables system designers to implement a 100Mb/s fast Ethernet data link over standard plastic optical fibre (POF). The AFBR-0545Z Media Converter Kit allows a system designer to quickly evaluate AFBR-5972Z transceiver module performance. The two boards in the Kit provide an easy solution to convert CAT-5 Ethernet to plastic optical fibre and back again. This allows an evaluation of Ethernet running over up to 50 meters of plastic optical fibre. The transceiver module can be connected with Broadcom Versatile Link connectors (AFBR-4526Z). Typical applications include motion control-industrial motor (AC 200V class).
- Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
- Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
- Compact foot print
- 3.3V operation
- LVPECL input and output data connections
- LVPECL signal detect output
- Temperature range from -40°C to 85°C
Contents
Media converter board (2 pieces), 12V DC power supply (2 pieces) plus power supply adapter (5 types, 2 pieces each), 2 meter POF cable with duplex connector for the AFBR-5972Z (P/N HFBR-RSD002Z), CAT 5 patch cable (2 pieces), AFBR-0545Z application note.
Technical Specifications
Interface
Broadcom
-
No SVHC (21-Jan-2025)
Fiber Optic Transceiver
AFBR-5972Z
2pcs Converter Board/Power Supply/5 Types Adapter, 2m POF Cable w/Duplex Connector, 2pcs CAT5 Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate