Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.250 (CNY224.0225) |
| 5+ | CNY188.840 (CNY213.3892) |
| 10+ | CNY179.430 (CNY202.7559) |
| 50+ | CNY170.010 (CNY192.1113) |
| 100+ | CNY160.600 (CNY181.478) |
| 250+ | CNY151.180 (CNY170.8334) |
Product Overview
The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.
- Data transmission at signal rates from 100kBd up to 50MBd
- Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
- Up to 3km distance with multimode glass fibre cable
- Compatible with 10Base-FL standard
- 3.3V and 5V supply voltage operation
- RSSI output
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
3km
50Mbps
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate