Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-452BZ
Order Code4690894
Product RangeAFBR-5972xZ Series
Your Part Number
Technical Datasheet
3,100 In Stock
Need more?
3100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY17.600 (CNY19.888) |
| 25+ | CNY16.840 (CNY19.0292) |
| 50+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY12.420 (CNY14.0346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-452BZ
Order Code4690894
Product RangeAFBR-5972xZ Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Fibre Optic Connector Polish Type-
Product RangeAFBR-5972xZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (21-Jan-2025)
Fibre Type
-
Connector Body Material
Plastic Body
Product Range
AFBR-5972xZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001