Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC204L
Order Code3018328
Product RangeAFBR-POCxxxL Family
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,190.710 (CNY4,735.5023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,190.71 (CNY4,735.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC204L
Order Code3018328
Product RangeAFBR-POCxxxL Family
Technical Datasheet
Connector TypeFC Fibre Optic
Fibre TypeMultimode
Output Voltage3.6V
Optical Wavelength800nm to 850nm
Output Power Max650mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFBR-POCxxxL Family
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration.
- Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
- Different converter output characteristics are available for a perfect match with target applications
- Supplies typically 600 mW of electrical power
- Operating temperature range of –40°C to +85°C
- Available with threaded ST and FC ports for MM fibres
- Easy heat sink mounting for thermal control
- Threaded ST port for easy panel mount
Applications
Wireless, Avionics, Sensing & Instrumentation
Technical Specifications
Connector Type
FC Fibre Optic
Output Voltage
3.6V
Output Power Max
650mW
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Fibre Type
Multimode
Optical Wavelength
800nm to 850nm
Operating Temperature Min
-40°C
Product Range
AFBR-POCxxxL Family
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165