15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,864.700 (CNY2,107.111) |
| 5+ | CNY1,829.820 (CNY2,067.6966) |
Product Information
Product Overview
AFBR-S4E001 is a NUV-MT SiPM evaluation kit for silicon photomultipliers in a single package. It is designed to be used as an evaluation platform for the AFBR-S4NxxPyy4M SiPM family. It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or scintillators. Typical applications include prototyping, device characterization, X-ray and gamma-ray spectroscopy, PET, fluorescence detection and cytometry.
- Amplifier PCB: two 50 ohm outputs, operating temperature range from -20°C to 50°C
- DC readout PCB: over 50 ohm load DC, no amplification stage, compatible with Thorlabs SM01 cage frame
Contents
1x evaluation board with amplified energy and timing output, 1x round DC evaluation PCB (unamplified output), 1x AFBR-S4N22P014M SiPM (mounted on a test PCB), 1x AFBR-S4N44P014M SiPM (mounted on a test PCB), 1x AFBR-S4N66P014M SiPM (mounted on a test PCB).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Evaluation Kit
Silicon Photomultiplier Sensor (SiPM)
AFBR-S4NxxC01y
Eval Board AFBR-S4N44C013 SiPM
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate