Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9007-020
Order Code1548112
Product RangeAPDS-9007 Series
Your Part Number
Technical Datasheet
15,605 In Stock
5,000 more incoming. You can reserve stock now
15605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.870 (CNY11.1531) |
| 10+ | CNY8.450 (CNY9.5485) |
| 25+ | CNY8.330 (CNY9.4129) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY8.070 (CNY9.1191) |
| 500+ | CNY7.370 (CNY8.3281) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.87 (CNY11.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9007-020
Order Code1548112
Product RangeAPDS-9007 Series
Technical Datasheet
Sensor Output TypeAnalogue
Wavelength of Peak Sensitivity560nm
Supply Voltage Min2V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9007 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APDS-9007-020 is an Ambient Light Photo Sensor with logarithmic current output. Device provides a Logarithmic response over a wide dynamic range of 3 to 70K lux and has a low sensitivity variation across various light sources. It is well suited for applications that operates under high ambient brightness. Suitable for surface mount.
- Low sensitivity variation across various light sources
- Close responsivity to human eye
Applications
Lighting, Consumer Electronics
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
2V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-40°C
Product Range
APDS-9007 Series
Wavelength of Peak Sensitivity
560nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134